The IRFP250 is a MOSFET N-Channel device with a continuous drain current of 32A and a gate to source voltage of 30V. It has a fall time of 38ns and a turn-off delay time of 77ns. The device is rated for operation between -55°C and 150°C. It is available in a through hole package with dimensions of 19.9mm in height, 15.6mm in length, and 4.8mm in width.
Onsemi IRFP250 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19.9mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 21ns |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFP250 to view detailed technical specifications.
No datasheet is available for this part.