Onsemi IRFP440B technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 650mR |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 162W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFP440B to view detailed technical specifications.
No datasheet is available for this part.