Onsemi IRFP9240 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFP9240 to view detailed technical specifications.
No datasheet is available for this part.