Onsemi IRFR110ATM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 400mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR110ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.