Onsemi IRFR330BTM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFR330BTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.