Onsemi IRFR9220 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 7.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFR9220 to view detailed technical specifications.
No datasheet is available for this part.