Onsemi IRFS530A technical specifications.
| Continuous Drain Current (ID) | 10.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 110mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFS530A to view detailed technical specifications.
No datasheet is available for this part.