Onsemi IRFS634B technical specifications.
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 450mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRFS634B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
