
Onsemi IRFU220BTU-AM002 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 390pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 800mR |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Weight | 0.34308g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFU220BTU-AM002 to view detailed technical specifications.
No datasheet is available for this part.
