
Onsemi IRFU320BTU technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1.75R |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRFU320BTU to view detailed technical specifications.
No datasheet is available for this part.