
The IRLM220ATF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 200V and a continuous drain current of 1.13A. The device has a maximum power dissipation of 2W and a drain to source resistance of 800mR. It is packaged in a TO-261-4 package and is available in quantities of 4000 on tape and reel. The IRLM220ATF is RoHS compliant and has a package type of SMALL OUTLINE, R-PDSO-G4.
Onsemi IRLM220ATF technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.13A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 430pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi IRLM220ATF to view detailed technical specifications.
No datasheet is available for this part.
