Onsemi ISL9K18120G3 technical specifications.
| Average Rectified Current | 18A |
| Capacitance | 69pF |
| Package/Case | TO-247 |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Reverse Recovery Time | 70ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9K18120G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
