
General Purpose Rectifier Diode Array with 600V repetitive reverse voltage and 8A average rectified current. Features a 16A forward current, 100A max surge current, and 30pF capacitance. Operates from -55°C to 175°C, with 85W power dissipation. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a 30ns reverse recovery time.
Onsemi ISL9K860P3 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 30pF |
| Package/Case | TO-220 |
| Current Rating | 8A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Power Dissipation | 85W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9K860P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
