
The ISL9N302AP3 is a N-CHANNEL MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a maximum power dissipation of 345W. The device is packaged in a TO-220-3 package and is lead free and RoHS compliant.
Onsemi ISL9N302AP3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 345W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 345W |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9N302AP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
