
Onsemi ISL9N302AS3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 345W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 345W |
| Rds On Max | 2.3mR |
| Series | UltraFET™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9N302AS3 to view detailed technical specifications.
No datasheet is available for this part.
