The ISL9R1560P2_F085 is a silicon nitride rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-220AC package and a single terminal position. The diode element material is silicon nitride and the diode type is a rectifier diode. This device is suitable for general purpose rectification applications.
Onsemi ISL9R1560P2_F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON NITRIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ISL9R1560P2_F085 to view detailed technical specifications.
No datasheet is available for this part.