
General purpose rectifier featuring 15A average rectified current and 600V repetitive reverse voltage. This single element diode offers a 15A forward current rating and a 200A maximum surge current capability. With a 40ns reverse recovery time and 62pF capacitance, it operates within a -55°C to 150°C temperature range. The TO-220-2 package supports through-hole mounting and is RoHS compliant.
Onsemi ISL9R1560PF2 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 62pF |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Element Configuration | Single |
| Forward Current | 15A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 2.565g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R1560PF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
