
High-performance general-purpose rectifier diode featuring 30A average rectified current and 1200V repetitive reverse voltage. This single-element diode offers a fast 100ns reverse recovery time and a low 115pF capacitance. Designed for through-hole mounting in a TO-247 package, it boasts a maximum operating temperature of 150°C and a peak non-repetitive surge current of 325A. RoHS compliant and lead-free.
Onsemi ISL9R30120G2 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 115pF |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Polarity | Standard |
| Power Dissipation | 166W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R30120G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
