
High-performance general purpose rectifier diode featuring 600V repetitive reverse voltage and 30A average rectified current. This single element diode offers a low capacitance of 120pF and a fast reverse recovery time of 35ns. Designed for through-hole mounting in a TO-247 package, it boasts a maximum operating temperature of 175°C and a peak non-repetitive surge current rating of 325A. The component is RoHS compliant and lead-free.
Onsemi ISL9R3060G2 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 120pF |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Polarity | Standard |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R3060G2 to view detailed technical specifications.
No datasheet is available for this part.
