Onsemi ISL9R460P2 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 58W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R460P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
