General purpose rectifier with 8A average rectified current and 1200V repetitive reverse voltage. Features 100A peak non-repetitive surge current and 30pF capacitance. Operates from -55°C to 150°C with 71W power dissipation. Packaged in a TO-263AB surface mount package, this lead-free and RoHS compliant component offers standard polarity and a 300ns reverse recovery time.
Onsemi ISL9R8120S3ST technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 30pF |
| Package/Case | TO-263AB |
| Current Rating | 8A |
| Element Configuration | Single |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R8120S3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.