Onsemi ISL9V2540S3S technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector-emitter Voltage-Max | 1.8V |
| Max Collector Current | 15.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166.7W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EcoSPARK™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9V2540S3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
