
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for automotive applications. Features a 390V collector-emitter voltage (VCEO) and a maximum collector current of 21A. Offers a low collector-emitter saturation voltage of 1.25V and a maximum power dissipation of 150W. Packaged in a TO-263AB (D2PAK) surface-mount package, suitable for tape and reel handling. Operates across a temperature range of -40°C to 175°C and is RoHS compliant.
Onsemi ISL9V3040S3ST technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 390V |
| Collector-emitter Voltage-Max | 1.6V |
| Current | 21A |
| Current Rating | 21A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Breakdown Voltage | 430V |
| Max Collector Current | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoSPARK™ |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 4us |
| Voltage | 430V |
| DC Rated Voltage | 400V |
| Weight | 0.046296oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9V3040S3ST to view detailed technical specifications.
No datasheet is available for this part.
