Onsemi ISL9V5036S3 technical specifications.
| Package/Case | TO-262AA |
| Clamping Voltage | 360V |
| Collector Emitter Breakdown Voltage | 390V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 46A |
| Lead Free | Lead Free |
| Max Collector Current | 46A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSPARK® |
| DC Rated Voltage | 360V |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9V5036S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
