Onsemi J110RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J110RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.