
The J111_D26Z is a TO-92 packaged junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 625mW and a DC rated voltage of 35V. The transistor is lead free and RoHS compliant, with a maximum continuous drain current of 20mA and a maximum drain to source voltage of 35V.
Onsemi J111_D26Z technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J111_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.