Onsemi J111RL1 technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 35V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J111RL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
