Onsemi J111RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | 35V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J111RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
