
The J174 is a P-CHANNEL Junction Field-Effect Transistor (JFET) with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 60mA and a maximum power dissipation of 350mW. The device is packaged in a TO-92 case and is suitable for through hole mounting. The J174 is RoHS compliant and has a lead free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 100mA |
| Drain to Source Resistance | 85R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | -30V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
