Onsemi J176 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -25mA |
| Current Rating | 25mA |
| Drain to Source Resistance | 250R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | J176 |
| DC Rated Voltage | -30V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
