
Onsemi J176_D74Z technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | -25mA |
| Current Rating | 25mA |
| Drain to Source Resistance | 250R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| Weight | 0.055g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J176_D74Z to view detailed technical specifications.
No datasheet is available for this part.
