Onsemi J300_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 1nA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 10V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J300_D26Z to view detailed technical specifications.
No datasheet is available for this part.