Onsemi J309G technical specifications.
| Package/Case | TO-92-3 |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 100MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J309G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
