Onsemi J310G technical specifications.
| Package/Case | TO-92-3 |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 100MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J310G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
