Onsemi J310ZL1 technical specifications.
| Package/Case | TO-92-3 |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Package Quantity | 2000 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J310ZL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.