Onsemi JAN2N2219AL technical specifications.
| Package/Case | TO-5-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JAN2N2219AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.