The JAN2N3700 is an NPN bipolar junction transistor with a maximum collector-emitter voltage of 80V and a continuous collector current of 1A. It has a maximum frequency of 400MHz and a maximum power dissipation of 1W. The transistor is packaged in a TO-18-3 case and is available in bulk quantities. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Onsemi JAN2N3700 technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 338 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JAN2N3700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.