Onsemi JAN2N4033 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi JAN2N4033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.