Onsemi JANTX2N2905A technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | -60V |
| Continuous Collector Current | -600mA |
| Emitter Base Voltage (VEBO) | -5V |
| Lead Free | Contains Lead |
| Max Collector Current | -600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTX2N2905A to view detailed technical specifications.
No datasheet is available for this part.