PNP Bipolar Junction Transistor (BJT) designed for small signal amplification. Features a maximum operating voltage of 60V and a continuous collector current of 600mA. Encased in a 3-terminal TO-18 JEDEC package, this transistor operates reliably across a wide temperature range from -65°C to 200°C. Military qualified for demanding applications.
Onsemi JANTX2N2907A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Onsemi JANTX2N2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.