Onsemi JANTX2N3019 technical specifications.
| Package/Case | TO-5-3 |
| Collector Emitter Saturation Voltage | 200mV |
| Continuous Collector Current | 1A |
| hFE Min | 15 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi JANTX2N3019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.