The JANTX2N3019S is a TO-39 packaged NPN bipolar junction transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 1A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is not radiation hardened and is not RoHS compliant.
Onsemi JANTX2N3019S technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2N3019S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTX2N3019S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.