Onsemi JANTXV2N2905A technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 60V |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTXV2N2905A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.