Onsemi JLC1562BFEL technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi JLC1562BFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.