
The JLC1562BN is an 8-channel I2C/serial I/O expander from Onsemi, operating at frequencies up to 100kHz and supply voltages of 6V. It can source up to 25mA of output current. The device is packaged in a DIP-16 plastic package and is available in quantities of 500. The JLC1562BN is not RoHS compliant and contains lead. It has an operating temperature range of -40°C to 85°C.
Onsemi JLC1562BN technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi JLC1562BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
