Onsemi JLC1562BNG technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 6V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi JLC1562BNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
