
Dual operational amplifier IC featuring a 0.5V/µs slew rate and 2.3mA operating supply current. This general-purpose amplifier offers a 60dB common mode rejection ratio and 77dB power supply rejection ratio. With a 10mV input offset voltage and 700nA input bias current, it operates from a dual supply voltage up to 18V. The component is housed in an 8-pin DIP package for through-hole mounting and is RoHS compliant.
Onsemi KA1458 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
