The KA1458D is a dual general purpose bipolar amplifier from Onsemi, featuring a common mode rejection ratio of 60dB and an input bias current of 700nA. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a surface mount SOP package and has a maximum operating supply voltage of 18V. It can supply up to 20mA of output current per channel and has a slew rate of 0.5V/µs.
Onsemi KA1458D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1458D to view detailed technical specifications.
No datasheet is available for this part.