The KA1458S is a dual BIPOLAR operational amplifier from Onsemi. It features a voltage gain of 106.02dB and a supply current of 8mA. The device operates within a temperature range of 0°C to 70°C. The KA1458S is available in a SIP package, packaged in bulk quantities of 200 units. It is compliant with RoHS regulations.
Onsemi KA1458S technical specifications.
| Package/Case | SIP |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1458S to view detailed technical specifications.
No datasheet is available for this part.