
The KA1M0880BTU is a flyback DC/DC controller from Onsemi, featuring a single output with a maximum current of 8A and a power dissipation of 190W. It operates within a temperature range of -25°C to 85°C and is designed for through-hole mounting. The device includes fault protection against overvoltage and overtemperature conditions.
Onsemi KA1M0880BTU technical specifications.
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 190W |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| Series | FPS™ |
| Supply Current | 12mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0880BTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.